Filter Your Search
1 - 8 of 8 results
|
74VHC32FT(BJ)
Toshiba America Electronic Components
|
$0.2316 | Active | 5 V | 13 ns | 4 | 2 | YES | TSSOP | AHC/VHC/H/U/V | OR GATE | CMOS | 5.5 V | 2.01 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | unknown | Toshiba | ||||||||||||||||||
|
74VHC32FT(TB,BJ)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | OR GATE | NOT SPECIFIED | NOT SPECIFIED | TOSHIBA CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
74VHC32FT
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 13 ns | 4 | 2 | YES | TSSOP | AHC/VHC/H/U/V | OR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | unknown | Toshiba | TSSOP | TSSOP, | 14 | 8542.39.00.01 | ||||||||||||||
|
TC74VHC32FT(EL,K)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | unknown | TSSOP, TSSOP14,.25 | 8542.39.00.01 | ||||||||||||||||
|
TC74VHC32FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | unknown | Toshiba | TSSOP | TSSOP, TSSOP14,.25 | 14 | 8542.39.00.01 | |||||||
|
TC74VHC32FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 3 V | 13 ns | 13 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | OR GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | unknown | Toshiba | TSSOP | TSSOP, TSSOP14,.25 | 14 | 8542.39.00.01 | ||||||
|
TC74VHC32FT(EL,M)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | unknown | Toshiba | 8542.39.00.01 | ||||||||||||||||
|
TC74VHC32FT(ELK,M)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | OR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | unknown | Toshiba | TSSOP, TSSOP14,.25 | 8542.39.00.01 |