Filter Your Search
11 - 20 of 21 results
|
MC74F64N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
MC74F64NS
Rochester Electronics LLC
|
Check for Price | Active | AND-OR-INVERT GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MC74F64NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 11 | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74F64N
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 5.5 ns | 1 | 11 | NO | DIP | F/FAST | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | 8542.39.00.01 | |||||||||||
|
MC74F64NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 11 | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74F64ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||
|
N74F64N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7 ns | 7 ns | 1 | 11 | NO | DIP | 50 pF | NO | F/FAST | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 20 mA | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | |||||||
|
74F64N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||
|
MC74F64N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | 646-06 | unknown | 8542.39.00.01 | ||||||||||
|
MC74F64NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 11 | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |