Filter Your Search
1 - 10 of 17 results
|
CD74ACT10M
RCA
|
Check for Price | No | Transferred | 5 V | 13.5 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 24 mA | MILITARY | R-XDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74ACT10M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 24 mA | MILITARY | R-XDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD74ACT10M96
Texas Instruments
|
$0.4105 | Yes | Yes | Active | 5 V | 13.5 ns | 13.5 ns | 3 | 3 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | SOIC-14 | 14 | EAR99 | Texas Instruments | ||
|
CD74ACT10M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 3 | 3 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74ACT10M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 3 | 3 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD74ACT10M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 3 | 3 | YES | SOP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | unknown | SOIC | SOP, | 14 | |||||||||||||||||||||||||
|
CD74ACT10M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 ns | 13.5 ns | 1 | 3 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | SOIC | SOP, SOP14,.25 | 14 | |||||
|
CD74ACT10M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 24 mA | MILITARY | R-XDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74ACT10M96
RCA
|
Check for Price | No | Transferred | 5 V | 13.5 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 24 mA | MILITARY | R-XDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74ACT10M
Ge Solid State
|
Check for Price | Obsolete | 5 V | 13.5 ns | 3 | 3 | YES | 50 pF | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GE SOLID STATE | unknown |