Filter Your Search
21 - 30 of 137,412 results
|
74AHCT1G14SE-7
Diodes Incorporated
|
$0.0498 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 1 | 1 | YES | TSSOP | YES | AHCT/VHCT/VT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | ROHS COMPLIANT, SOT-353, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
74LVC1G14GV,125
Nexperia
|
$0.0500 | Yes | Active | 1.8 V | 14 ns | 14 ns | 1 | 1 | YES | TSOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 4 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | compliant | 8542.39.00.01 | SOT753 | Nexperia | |||||||||
|
74LVC1G14GW-Q100,1
Nexperia
|
$0.0501 | Yes | Active | 3.3 V | 14 ns | 1 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | SOT353-1 | Nexperia | ||||||||||||
|
74AHC1GU04GW,125
Nexperia
|
$0.0502 | Yes | Active | 5 V | 13.5 ns | 1 | 1 | YES | TSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | SOT353-1 | Nexperia | 2017-02-18 | ||||||||||||
|
74HCT1G02GV,125
Nexperia
|
$0.0506 | Yes | Active | 5 V | 27 ns | 1 | 2 | YES | TSOP | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74A, 5 PIN | 5 | compliant | 8542.39.00.01 | SOT753 | Nexperia | 2017-02-01 | |||||||||||||
|
SN74AHCT1G32DBVR
Texas Instruments
|
$0.0526 | Yes | Yes | Active | 5 V | 9 ns | 9 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 3-STATE | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1996-05-01 | ||||
|
74AHCT1G02SE-7
Diodes Incorporated
|
$0.0541 | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 1 | 2 | YES | TSSOP | NO | TOTEM POLE | AHCT/VHCT/VT | NOR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
NL17SH08P5T5G
onsemi
|
$0.0548 | Yes | Obsolete | 3.3 V | 16.5 ns | 16.5 ns | 1 | 2 | YES | VSOF | 50 pF | NO | 17SH | AND GATE | CMOS | 4 mA | 5.5 V | 2 V | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | MATTE TIN | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | SOT-953 1x0.8, 0.35P | LEAD FREE, SOT-953, 5 PIN | 5 | compliant | 8542.39.00.01 | 527AE | onsemi | ||||||||
|
74LVC1G04W5-7
Diodes Incorporated
|
$0.0567 | Yes | Yes | Active | 1.8 V | 9.5 ns | 5.5 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 3 mm | DIODES INC | SOT | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
NC7SZ08P5X
onsemi
|
$0.0568 | Yes | Active | 1.8 V | 12.7 ns | 10.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 5 PIN | compliant | 8542.39.00.01 | 419A-02 | onsemi |