Filter Your Search
21 - 30 of 137,412 results
|
S5401W
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 45 ns | 4 | 2 | YES | DFP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 16 mA | 22 mA | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NXP SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
M38510/00107BAA
e2v technologies
|
Check for Price | Active | 5 V | 35 ns | 35 ns | 4 | 2 | YES | DFP | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 16 mA | 5 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | DFP, FL14,.3 | compliant | 8542.39.00.01 | DFP | 14 | EAR99 | ||||||||||
|
DM7451N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 2 | 4 | YES | DFP | 15 pF | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 16 mA | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DFP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM5410J/883
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 22 ns | 3 | 3 | NO | DIP | 15 pF | NO | TTL/H/L | NAND GATE | TTL | 16 mA | 16.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 | |||||
|
N7420N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 15 pF | TTL/H/L | NAND GATE | TTL | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
JM38510/15501BCC
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 2 | NO | DIP | 25 pF | TTL/H/L | AND GATE | TTL | 64 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
S54H40F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 ns | 12 ns | 2 | 4 | NO | DIP | 25 pF | NO | TTL/H/L | NAND GATE | TTL | 60 mA | 40 mA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM5416W
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 23 ns | 23 ns | 6 | 1 | YES | DFP | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 30 mA | 51 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | DFP | 14 | |||||||||
|
SNJ5423W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | YES | DFP | 15 pF | TTL/H/L | NOR GATE | TTL | STROBED O/P'S | 19 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN54H52J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 1 | 9 | NO | DIP | TTL/H/L | AND-OR GATE | TTL | 2-3-2-2 INPUT; WITH EXPAND INPUT | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |