Parametric results for: GD54HCT132D under Gates

Filter Your Search

1 - 10 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MC74HC9015NDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 145 ns 24 ns 9 1 NO DIP 50 pF YES BUFFER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T20 e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP20,.3 unknown 8542.39.00.01
F100126DC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 2.75 ns 9 1 NO DIP NO OPEN-EMITTER 100K BUFFER ECL OTHER R-GDIP-T24 Not Qualified e0 85 °C 24 CERAMIC, GLASS-SEALED DIP24,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 10.16 mm 30.57 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP24,.4 unknown 8542.39.00.01 DIP 24
PC74HCT9014T
Philips Semiconductors
Check for Price No Obsolete 5 V 48 ns 40 ns 9 1 YES SOP 50 pF YES INVERTER CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP20,.4 unknown 8542.39.00.01
100121FC
Texas Instruments
Check for Price No No Obsolete 1.4 ns 1.4 ns 9 1 YES QFF NO OPEN-EMITTER 100K INVERTER ECL 96 mA OTHER S-GQFP-F24 Not Qualified e0 85 °C 24 CERAMIC, GLASS-SEALED QFL24,.4SQ SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 2.159 mm 9.398 mm 9.398 mm NATIONAL SEMICONDUCTOR CORP QFF, QFL24,.4SQ unknown 8542.39.00.01 QFP 24
933987810118
NXP Semiconductors
Check for Price Yes Yes Transferred 5 V 47 ns 9 1 YES SOP OPEN-DRAIN HCT INVERTER CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 125 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SO-20 unknown 8542.39.00.01 SOIC 20
HD100126
Hitachi Ltd
Check for Price No No Obsolete 2.75 ns 9 1 NO DIP 3 pF NO OPEN-EMITTER 100K BUFFER ECL 96 mA OTHER R-GDIP-T24 Not Qualified e0 85 °C 24 CERAMIC, GLASS-SEALED DIP24,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.8 mm 10.16 mm 30.3 mm HITACHI LTD DIP, DIP24,.4 unknown 8542.39.00.01 DIP 24
100321FC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 1.35 ns 1.35 ns 9 1 YES QFF NO OPEN-EMITTER 100K INVERTER ECL 65 mA OTHER S-GQFP-F24 Not Qualified e0 85 °C 24 CERAMIC, GLASS-SEALED QFL24,.4SQ SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 2.159 mm FAIRCHILD SEMICONDUCTOR CORP QFF, QFL24,.4SQ compliant 8542.39.00.01 QFP 24
100321QC
Rochester Electronics LLC
Check for Price No No Obsolete -5.2 V 1.25 ns 9 1 YES QCCJ OPEN-EMITTER 100K INVERTER ECL -5.7 V -4.2 V OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.43 mm 11.43 mm ROCHESTER ELECTRONICS LLC QCCJ, unknown 8542.39.00.01 LCC 28
MC74HC9114DW
Motorola Semiconductor Products
Check for Price No Obsolete 175 ns 29 ns 9 1 YES SOP 50 pF YES OPEN-DRAIN INVERTER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA INC SOP, SOP20,.4 unknown 8542.39.00.01
PC74HC9115P
Philips Semiconductors
Check for Price No Obsolete 5 V 165 ns 28 ns 9 1 NO DIP 50 pF YES OPEN-DRAIN BUFFER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP20,.3 unknown 8542.39.00.01