Filter Your Search
31 - 40 of 137,412 results
|
MC74HC9014N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 130 ns | 21 ns | 9 | 1 | NO | DIP | 50 pF | YES | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
100322FCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.35 ns | 1.35 ns | 9 | 1 | YES | QFF | NO | OPEN-EMITTER | 100K | BUFFER | ECL | 65 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | 9.398 mm | 9.398 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | QFP | 24 | |||||||||||
|
100322FCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.35 ns | 1.35 ns | 9 | 1 | YES | QFF | NO | OPEN-EMITTER | 100K | BUFFER | ECL | 65 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | 9.398 mm | 9.398 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | ||||||||||||||
|
SY100E122JI
Micrel Inc
|
Check for Price | No | Transferred | 500 ps | 500 ps | 9 | 1 | YES | QCCJ | NO | OPEN-EMITTER | 100E | BUFFER | ECL | 57 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | ||||||||||
|
SY100S322DC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 900 ps | 900 ps | 9 | 1 | NO | DIP | NO | OPEN-EMITTER | 100S | BUFFER | ECL | 55 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||||||||
|
100322FM
Rochester Electronics LLC
|
Check for Price | Active | -5.2 V | 1.8 ns | 9 | 1 | YES | QFF | OPEN-EMITTER | 100K | BUFFER | ECL | -5.7 V | -4.2 V | MILITARY | S-GQFP-F24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.159 mm | ROCHESTER ELECTRONICS LLC | QFF, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SY100S321JZ
Microchip Technology Inc
|
$17.1529 | Yes | Active | -5.2 V | 700 ps | 9 | 1 | YES | QCCJ | 100S | INVERTER | ECL | -5.5 V | -4.2 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, LCC-28 | compliant | 8542.39.00.01 | |||||||||||||||
|
MC74HC9114NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 175 ns | 29 ns | 9 | 1 | NO | DIP | 50 pF | YES | OPEN-DRAIN | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
100121DCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.6 ns | 1.6 ns | 9 | 1 | NO | DIP | NO | OPEN-EMITTER | 100K | INVERTER | ECL | 96 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||||
|
MC74HC9114NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 175 ns | 29 ns | 9 | 1 | NO | DIP | 50 pF | YES | OPEN-DRAIN | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |