Filter Your Search
41 - 50 of 137,412 results
|
NC7SZ32P5X
onsemi
|
$0.1236 | Yes | Active | 1.8 V | 12.7 ns | 10.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 5 PIN | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||||||||
|
SN74LVC1G04DCKR
Texas Instruments
|
$0.0711 | Yes | Yes | Active | 3.3 V | 7.5 ns | 4.2 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SC-70, 5 PIN | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 5 | EAR99 | ||||||
|
NC7S04M5X
Fairchild Semiconductor Corporation
|
$0.0429 | Yes | Yes | Transferred | 3 V | 125 ns | 125 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | HC | INVERTER | CMOS | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.60 MM, MO-178AA, SOT-23, 5 PIN | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | 8542.39.00.01 | SOT-23 | 5 | EAR99 | |||||||
|
NC7S04M5X
onsemi
|
$0.1039 | Yes | Active | 3 V | 125 ns | 125 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | HC | INVERTER | CMOS | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23, 5 PIN | 318BQ | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
SN74LVC1G32DCKR
Texas Instruments
|
$0.0795 | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | LVC/LCX/Z | OR GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SC-70, 5 PIN | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 5 | EAR99 | |||||
|
SN74LVC1G04DBVR
Texas Instruments
|
$0.0782 | Yes | Yes | Active | 3.3 V | 7.5 ns | 4.2 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 5 PIN | compliant | 8542.39.00.01 | Texas Instruments | SOT-23 | 5 | EAR99 | 1999-07-28 | |||||
|
SN74AHC1G08DBVR
Texas Instruments
|
$0.0791 | Yes | Yes | Active | 3.3 V | 14 ns | 14.5 ns | 1 | 2 | YES | LSSOP | 50 pF | YES | 3-STATE | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 5 PIN | compliant | 8542.39.00.01 | Texas Instruments | SOT-23 | 5 | EAR99 | 1996-05-01 | ||||
|
NC7SZ08M5X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 12.7 ns | 1 | 2 | YES | LSSOP | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS LLC | 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | unknown | SOIC | 5 | |||||||||||||||||
|
74HC14D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 190 ns | 38 ns | 6 | 1 | YES | SOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM WIDTH, PLASTIC, MS-012, SOT-108-1, SO-14 | unknown | 8542.39.00.01 | NXP | SOIC | 14 | EAR99 | |||||||
|
74HC14D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 38 ns | YES | SOP | 50 pF | YES | INVERTER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |