Filter Your Search
1 - 5 of 5 results
|
NC7S08P5X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 125 ns | 1 | 2 | YES | TSSOP | HC/UH | AND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 5 | unknown | ||||||||||||||
|
NC7S08P5X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 125 ns | 125 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 1.3 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SC-70 | 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | 5 | compliant | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | EAR99 | 8542.39.00.01 | ||||
|
NC7S08P5X
onsemi
|
$0.1041 | Yes | Active | 3 V | 125 ns | 35 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 5 PIN | compliant | 419A-02 | 8542.39.00.01 | onsemi | ||||||
|
NC7S08P5X-F22057
onsemi
|
Check for Price | Yes | End Of Life | 3 V | 125 ns | 35 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | compliant | 419AC | onsemi | ||||||||||
|
NC7S08P5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 V | 125 ns | 125 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 1.3 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | 5 | compliant | 8542.39.00.01 |