Parametric results for: NC7S08P5X. under Gates

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: nc7s08p5x
Select parts from the table below to compare.
Compare
Compare
NC7S08P5X
onsemi
$0.0862 Yes Active 3 V 125 ns 35 ns 1 2 YES TSSOP 50 pF NO HC/UH AND GATE CMOS 2.6 mA 25 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 5 PIN 419A-02 compliant 8542.39.00.01 onsemi
NC7S08P5X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3 V 125 ns 125 ns 1 2 YES TSSOP 50 pF NO HC/UH AND GATE CMOS 1.3 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE compliant 8542.39.00.01 SC-70 5 EAR99
NC7S08P5X
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 125 ns 1 2 YES TSSOP HC/UH AND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ROCHESTER ELECTRONICS INC TSSOP, unknown SOIC 5
NC7S08P5X-F22057
onsemi
Check for Price Yes End Of Life 3 V 125 ns 35 ns 1 2 YES TSSOP 50 pF NO HC/UH AND GATE CMOS 2.6 mA 25 mA 6 V 2 V R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI 419AC compliant onsemi
NC7S08P5X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3 V 125 ns 125 ns 1 2 YES TSSOP 50 pF NO HC/UH AND GATE CMOS 1.3 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN compliant 8542.39.00.01 SOIC 5