Parametric results for: NC7SZ00M5X under Gates

Filter Your Search

1 - 10 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
PC74HCT9014T
Philips Semiconductors
Check for Price No Obsolete 5 V 48 ns 40 ns 9 1 YES SOP 50 pF YES INVERTER CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP20,.4 unknown 8542.39.00.01
100121FC
Texas Instruments
Check for Price No No Obsolete 1.4 ns 1.4 ns 9 1 YES QFF NO OPEN-EMITTER 100K INVERTER ECL 96 mA OTHER S-GQFP-F24 Not Qualified e0 85 °C 24 CERAMIC, GLASS-SEALED QFL24,.4SQ SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 2.159 mm 9.398 mm 9.398 mm NATIONAL SEMICONDUCTOR CORP QFF, QFL24,.4SQ unknown 8542.39.00.01 QFP 24
SY100E122JI
Micrel Inc
Check for Price No Transferred 500 ps 500 ps 9 1 YES QCCJ NO OPEN-EMITTER 100E BUFFER ECL 57 mA INDUSTRIAL S-PQCC-J28 Not Qualified e0 1 85 °C -40 °C 240 30 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 11.48 mm 11.48 mm MICREL INC QCCJ, LDCC28,.5SQ not_compliant 8542.39.00.01
MC74HC9015DWDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 145 ns 24 ns 9 1 YES SOP 50 pF YES BUFFER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G20 e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA INC SOP, SOP20,.4 unknown 8542.39.00.01
100321DC
Texas Instruments
Check for Price No No Obsolete 1.55 ns 1.55 ns 9 1 NO DIP 3 pF NO OPEN-EMITTER 100K INVERTER ECL OPTEMP SPECIFIED AS TC 65 mA OTHER R-GDIP-T24 Not Qualified e0 85 °C 24 CERAMIC, GLASS-SEALED DIP24,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 10.16 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.4 unknown 8542.39.00.01 DIP 24
MC74HC9015N
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 145 ns 24 ns 9 1 NO DIP 50 pF YES BUFFER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP20,.3 unknown 8542.39.00.01
74HC9114D
Nexperia
Check for Price Yes Active 5 V 165 ns 9 1 YES SOP OPEN-DRAIN HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G20 e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP-20 compliant 8542.39.00.01 1989-06-01
100322FCQR
Texas Instruments
Check for Price No No Obsolete 1.35 ns 1.35 ns 9 1 YES QFF NO OPEN-EMITTER 100K BUFFER ECL 65 mA OTHER S-GQFP-F24 Not Qualified e0 85 °C 24 CERAMIC, GLASS-SEALED QFL24,.4SQ SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 2.159 mm 9.398 mm 9.398 mm NATIONAL SEMICONDUCTOR CORP QFF, QFL24,.4SQ unknown 8542.39.00.01 QFP 24
100322FCQR
National Semiconductor Corporation
Check for Price No Obsolete 1.35 ns 1.35 ns 9 1 YES QFF NO OPEN-EMITTER 100K BUFFER ECL 65 mA OTHER S-GQFP-F24 Not Qualified e0 85 °C 24 CERAMIC, GLASS-SEALED QFL24,.4SQ SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 2.159 mm 9.398 mm 9.398 mm NATIONAL SEMICONDUCTOR CORP QFF, QFL24,.4SQ unknown 8542.39.00.01
MC74HC9015NDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 145 ns 24 ns 9 1 NO DIP 50 pF YES BUFFER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T20 e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP20,.3 unknown 8542.39.00.01