Filter Your Search
1 - 10 of 11 results
|
5962-9681701QCA
Texas Instruments
|
$5.3460 | Yes | No | Active | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | AHCT/VHCT/VT | XOR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.545 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SNJ54AHCT86J
Texas Instruments
|
$8.6765 | Yes | No | Active | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | AHCT/VHCT/VT | XOR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.545 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SNJ54AHCT86FK
Texas Instruments
|
$16.6348 | Yes | No | Active | 5 V | 10 ns | 10 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AHCT/VHCT/VT | XOR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | QUAD | TEXAS INSTRUMENTS INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SN54AHCT86FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | YES | QCCN | 50 pF | AHCT/VHCT | XOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54AHCT86J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 50 pF | AHCT/VHCT | XOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54AHCT86WR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | YES | DFP | 50 pF | AHCT/VHCT | XOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SNJ54AHCT86W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | DFP | 50 pF | NO | AHCT/VHCT/VT | XOR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||||||
|
5962-9681701QDA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | DFP | 50 pF | NO | AHCT/VHCT/VT | XOR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||||||
|
5962-9681701Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 10 ns | 10 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AHCT/VHCT/VT | XOR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | QUAD | TEXAS INSTRUMENTS INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SN54AHCT86FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | YES | QCCN | 50 pF | AHCT/VHCT | XOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, | 20 | unknown | 8542.39.00.01 |