Filter Your Search
1 - 3 of 3 results
|
SN74ALS8003AD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 2 | 2 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | |||
|
SN74ALS8003AP
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 2 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | 8542.39.00.01 | ||
|
SN74ALS8003ADR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 2 | 2 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | 8542.39.00.01 |