Parametric results for: SN74ALS8003A under Gates

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74als8003a
Select parts from the table below to compare.
Compare
Compare
SN74ALS8003AD
Texas Instruments
Check for Price No Obsolete 5 V 8 ns 2 2 YES SOP 50 pF NO ALS NAND GATE TTL 1.5 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant 8542.39.00.01
SN74ALS8003AP
Texas Instruments
Check for Price No No Obsolete 5 V 8 ns 2 2 NO DIP 50 pF NO ALS NAND GATE TTL 1.5 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant 8542.39.00.01
SN74ALS8003ADR
Texas Instruments
Check for Price Obsolete 5 V 8 ns 2 2 YES SOP 50 pF ALS NAND GATE TTL 1.5 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 unknown 8542.39.00.01