Filter Your Search
1 - 3 of 3 results
|
SN74LS07DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | BUFFER | TTL | 40 mA | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS07DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | BUFFER | TTL | 40 mA | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS07DR
Texas Instruments
|
$0.3203 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | BUFFER | TTL | 40 mA | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |