Parametric results for: SN74LVC1G04DBVR under Gates

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: sn74lvc1g04dbvr Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74LVC1G04DBVR
Texas Instruments
$0.0782 Yes Yes Active 3.3 V 7.5 ns 4.2 ns 1 1 YES LSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 1999-07-28 Texas Instruments
SN74LVC1G04DBVR
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 7.5 ns 1 1 YES LSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 e4 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC SOT-23 LSSOP, 5 unknown
SN74LVC1G04DBVRE4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 7.5 ns 4.2 ns 1 1 YES LSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 1999-07-28 Texas Instruments
SN74LVC1G04DBVRG4
Texas Instruments
$0.1062 Yes Active 3.3 V 7.5 ns 4.2 ns 1 1 YES LSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC1G04DBVRG4
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 7.5 ns 1 1 YES LSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 e4 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC SOT-23 LSSOP, 5 unknown