Parametric results for: tinylogic+ulp+2-input+nor... under Gates

Filter Your Search

1 - 10 of 144,406 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NC7WZ14P6X
onsemi
$0.0158 Buy Yes Yes Active 1.8 V 14.7 ns 12.3 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 32 mA 100 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88-6 / SC-70-6 / SOT-363-6 TSSOP, TSSOP6,.08 419B-02 Compliant 8542.39.00.01
TC7S00FU,LF(T
Toshiba America Electronic Components
$0.0167 Buy Yes Active 5 V 125 ns 25 ns 1 2 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 2.6 mA 25 mA 6 V 2 V R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TSSOP, TSSOP5/6,.08 Unknown 8542.39.00.01
package
NL17SZ17DFT2G
onsemi
$0.0175 Buy Yes Yes Active 1.8 V 15.6 ns 7.5 ns 1 1 YES TSSOP 50 pF YES 17SZ BUFFER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A (SC-70-5 / SOT-353) TSSOP, TSSOP5/6,.08 419A-02 Compliant 8542.39.00.60 5
package
NL17SZ08XV5T2G
onsemi
$0.0241 Buy Yes Yes Active 1.8 V 12.7 ns 1 2 YES VSOF 50 pF NO LVC/LCX/Z AND GATE CMOS 32 mA 100 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-F5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY FL5/6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) - annealed FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm SOT-553, 5 LEAD VSOF, FL5/6,.047,20 463B-01 Compliant 8542.39.00.01 5
package
NL17SZ07XV5T2G
onsemi
$0.0248 Buy Yes Yes Active 1.8 V 12 ns 1 1 YES VSOF 50 pF NO OPEN-DRAIN 17SZ BUFFER CMOS 32 mA 100 mA 5.5 V 1.65 V MILITARY R-PDSO-F5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY FL5/6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) - annealed FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm SOT-553, 5 LEAD VSOF, FL5/6,.047,20 463B-01 Compliant 8542.39.00.01 5
NC7SZ38M5X
onsemi
$0.0255 Buy Yes Yes Active 1.8 V 13.2 ns 5.2 ns 1 2 YES LSSOP 50 pF OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SC-74A-5 3.00x1.50x0.95, 0.95P LSSOP, TSOP5/6,.11,37 318BQ Compliant 8542.39.00.01
NC7SZ00P5X
onsemi
$0.0261 Buy Yes Yes Active 1.8 V 12 ns 10 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 32 mA 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A / SC-70-5 TSSOP, TSSOP5/6,.08 419A-02 Compliant 8542.39.00.01
NC7S08M5X
onsemi
$0.0262 Buy Yes Yes Active 3 V 125 ns 35 ns 1 2 YES LSSOP 50 pF NO HC/UH AND GATE CMOS 2.6 mA 25 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm SC-74A-5 3.00x1.50x0.95, 0.95P LSSOP, TSOP5/6,.11,37 318BQ Compliant 8542.39.00.01
package
MC74VHC1G08DFT2G
onsemi
$0.0266 Buy Yes Yes Active 3.3 V 16.5 ns 11 ns 1 2 YES TSSOP 50 pF NO 3-STATE AHC/VHC AND GATE CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A (SC-70-5 / SOT-353) TSSOP, TSSOP5/6,.08 419A-02 Compliant 8542.39.00.60 5
package
NL17SZ08DFT2G
onsemi
$0.0278 Buy Yes Yes Active 1.8 V 12.7 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z AND GATE CMOS 32 mA 100 mA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A (SC-70-5 / SOT-353) TSSOP, TSSOP5/6,.08 419A-02 Compliant 8542.39.00.60 5