Filter Your Search
91 - 100 of 38,201 results
|
NC7SP157P6X
onsemi
|
$0.2140 | Yes | End Of Life | 1.2 V | 47.7 ns | 47.7 ns | 1 | 2 | 1 | YES | TSSOP | 30 pF | P | MULTIPLEXER | CMOS | 500 µA | TRUE | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 6 PIN | 419AD | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
SN74HC153ANSR
Texas Instruments
|
$0.2142 | Yes | Active | 5 V | 274 ns | 55 ns | 2 | 4 | 1 | YES | SOP | 150 pF | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 80 µA | 6 V | 2 V | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP-16 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||
|
SN74AHC157PWRG3
Texas Instruments
|
$0.2161 | Yes | Yes | Active | 5 V | 15 ns | 9.5 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | 8 mA | TRUE | 40 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
|
74AHCT157BQ,115
Nexperia
|
$0.2162 | Yes | Active | 5 V | 13 ns | 4 | 2 | 1 | YES | HVQCCN | AHCT/VHCT/VT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | DHVQFN-16 | SOT763-1 | compliant | Nexperia | QFN | 16 | ||||||||||||||
|
74HC253D,652
Nexperia
|
$0.2167 | Yes | Obsolete | 5 V | 53 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP-16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | SOP | 16 | |||||||||||||
|
SN74HC157PWR
Texas Instruments
|
$0.2168 | Yes | Yes | Active | 5 V | 235 ns | 32 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | TSSOP | 16 | |||||
|
74LVC257AD,118
Nexperia
|
$0.2177 | Yes | Active | 2.7 V | 7 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP-16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | SOP | 16 | 1998-07-29 | ||||||||||
|
SN74AHC158PWR
Texas Instruments
|
$0.2184 | Yes | Yes | Active | 3.3 V | 15 ns | 9.5 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | 8 mA | INVERTED | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | TSSOP | 16 | |||||
|
74LVC257ABQ,115
Nexperia
|
$0.2193 | Yes | Active | 2.7 V | 7 ns | 4 | 2 | 1 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN-16 | SOT763-1 | compliant | 8542.39.00.01 | Nexperia | QFN | 16 | |||||||||||
|
SN74LV157APWR
Texas Instruments
|
$0.2194 | Yes | Yes | Active | 2.5 V | 22 ns | 15 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | 12 mA | TRUE | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | TSSOP | 16 |