Parametric results for: CD74AC251ME4 under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74ac251me4 Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
CD74AC251ME4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 186 ns 20.9 ns 1 8 1 YES SOP 50 pF 3-STATE AC MULTIPLEXER CMOS 12 mA COMPLEMENTARY 5.5 V 1.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01