Filter Your Search
1 - 1 of 1 results
|
CD74AC251ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 186 ns | 20.9 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |