Parametric results for: CY74FCT157CTQCT under Multiplexer/Demultiplexers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: cy74fct157ctqct Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CY74FCT157CTQCTG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.3 ns 4.3 ns 4 2 1 YES SSOP 50 pF 3-STATE FCT MULTIPLEXER CMOS 64 mA TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.25 16 unknown 8542.39.00.01
CY74FCT157CTQCT
Texas Instruments
$0.9112 Yes Yes Active 5 V 4.3 ns 5.8 ns 4 2 1 YES SSOP 50 pF 3-STATE FCT MULTIPLEXER CMOS 64 mA TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.25 16 compliant 8542.39.00.01 EAR99 Texas Instruments
CY74FCT157CTQCT
Cypress Semiconductor
Check for Price No Transferred 5 V 5.2 ns 4.3 ns 4 2 1 YES SSOP 50 pF FCT MULTIPLEXER CMOS 64 mA TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 4.9 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.150 INCH, QSOP-16 16 not_compliant 8542.39.00.01
CY74FCT157CTQCTE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.3 ns 4.3 ns 4 2 1 YES SSOP 50 pF 3-STATE FCT MULTIPLEXER CMOS 64 mA TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.25 16 unknown 8542.39.00.01