Filter Your Search
1 - 4 of 4 results
|
CY74FCT157CTQCT
Texas Instruments
|
$0.9112 | Yes | Yes | Active | 5 V | 4.3 ns | 5.8 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 64 mA | TRUE | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CY74FCT157CTQCTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.3 ns | 4.3 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
CY74FCT157CTQCT
Cypress Semiconductor
|
Check for Price | No | Transferred | 5 V | 5.2 ns | 4.3 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | FCT | MULTIPLEXER | CMOS | 64 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, QSOP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||
|
CY74FCT157CTQCTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.3 ns | 4.3 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | unknown | 8542.39.00.01 |