Parametric results for: MC100LVEL58DG under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc100lvel58dg Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
MC100LVEL58DG
onsemi
$5.1250 Yes Yes Obsolete 3.3 V 570 ps 590 ps 1 2 1 YES SOP 100LVEL MULTIPLEXER ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V COMPLEMENTARY 30 mA 3.8 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC SOP-8 8 751-07 compliant 8542.39.00.01
MC100LVEL58DG
Rochester Electronics LLC
Check for Price No Active 3.3 V 570 ps 1 2 1 YES SOP 100LVEL MULTIPLEXER ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V COMPLEMENTARY 3.8 V 3 V INDUSTRIAL R-PDSO-G8 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOP-8 8 unknown