Filter Your Search
1 - 2 of 2 results
|
MC100LVEL58DG
onsemi
|
$5.1250 | Yes | Yes | Obsolete | 3.3 V | 570 ps | 590 ps | 1 | 2 | 1 | YES | SOP | 100LVEL | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | COMPLEMENTARY | 30 mA | 3.8 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SOP-8 | 8 | 751-07 | compliant | 8542.39.00.01 | ||
|
MC100LVEL58DG
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 570 ps | 1 | 2 | 1 | YES | SOP | 100LVEL | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | COMPLEMENTARY | 3.8 V | 3 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOP-8 | 8 | unknown |