Filter Your Search
11 - 14 of 14 results
|
SN74HC151PWTE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 345 ns | 1 | 8 | 1 | YES | TSSOP | HC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74HC151PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 345 ns | 49 ns | 1 | 8 | 1 | YES | TSSOP | 50 pF | HC | MULTIPLEXER | CMOS | 6 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | TSSOP | 16 | ||
|
SN74HC151PWTG4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 345 ns | 1 | 8 | 1 | YES | TSSOP | HC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74HC151PWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 345 ns | 49 ns | 1 | 8 | 1 | YES | TSSOP | 50 pF | HC | MULTIPLEXER | CMOS | 6 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | TSSOP | 16 |