Filter Your Search
21 - 30 of 16,170 results
|
74AUP1G98GW,125
Nexperia
|
$0.1007 | Yes | Active | 1.1 V | 1 | YES | TSSOP | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TSSOP | TSSOP, | 6 | SOT363-2 | Compliant | 8542.39.00.01 | |||||||||||||||
|
SN74AUP1G57DBVR
Texas Instruments
|
$0.1011 | Yes | Yes | Active | 1.2 V | 26.5 ns | 1 | 1 | YES | LSSOP | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOT-23 | 6 | Compliant | 8542.39.00.60 | EAR99 | |||||||
|
SN74LVC1G97DCKRG4
Texas Instruments
|
$0.1027 | Yes | Yes | Active | 1.8 V | 16.4 ns | 9.3 ns | 1 | 3 | YES | TSSOP | 50 pF | YES | 3-STATE | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOIC | TSSOP, TSSOP6,.08 | 6 | Compliant | 8542.39.00.60 | EAR99 | |||||
|
74LVC1G57FW4-7
Diodes Incorporated
|
$0.1036 | Yes | Yes | Active | 3.3 V | 7.9 ns | 1 | YES | VSON | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 400 µm | 1 mm | 1 mm | DFN | VSON, SOLCC6,.04,14 | 6 | Compliant | 8542.39.00.01 | EAR99 | |||||||||
|
74LVC1G58GV,125
Nexperia
|
$0.1100 | Yes | Active | 3.3 V | 1 | YES | TSSOP | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | TSOP | TSSOP, | 6 | SOT457 | Compliant | 8542.39.00.01 | |||||||||||||||
|
74LVC1G58GM,115
Nexperia
|
$0.1108 | Yes | Active | 3.3 V | 1 | YES | VSON | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | SON | VSON, | 6 | SOT886 | Compliant | 8542.39.00.01 | |||||||||||||||
|
74AUP1G97GW,125
Nexperia
|
$0.1156 | Yes | Active | 1.1 V | 1 | YES | TSSOP | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TSSOP | TSSOP, | 6 | SOT363-2 | Compliant | 8542.39.00.01 | ||||||||||||||||
|
74LVC1G97FW4-7
Diodes Incorporated
|
$0.1180 | Yes | Yes | Active | 3.3 V | 7.9 ns | 1 | YES | VSON | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 400 µm | 1 mm | 1 mm | DFN | VSON, SOLCC6,.04,14 | 6 | Compliant | 8542.39.00.01 | EAR99 | |||||||||
|
SN74LVC1G97QDCKRQ1
Texas Instruments
|
$0.1181 | Yes | Yes | Active | 1.8 V | 7.3 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | 3-STATE | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOIC | TSSOP, TSSOP6,.08 | 6 | Compliant | 8542.39.00.60 | EAR99 | |||||
|
SN74AUP1G98DBVR
Texas Instruments
|
$0.1204 | Yes | Yes | Active | 1.2 V | 26.6 ns | 1 | 1 | YES | LSSOP | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | Compliant | 8542.39.00.60 | EAR99 |