Filter Your Search
41 - 50 of 16,170 results
|
74LVC1G57GV,125
Nexperia
|
$0.1480 | Yes | Active | 3.3 V | 1 | YES | TSSOP | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | TSOP | TSSOP, | 6 | SOT457 | Compliant | 8542.39.00.01 | ||||||||||||||
|
SN74LVC1G97DSFR
Texas Instruments
|
$0.1502 | Yes | Yes | Active | 3.3 V | 16.4 ns | 9.3 ns | 1 | 3 | YES | VSON | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 350 µm | DUAL | 400 µm | 1 mm | 1 mm | SON | VSON, SOLCC6,.04,14 | 6 | Compliant | 8542.39.00.60 | EAR99 | |||||
|
SN74AUP1G57DRYR
Texas Instruments
|
$0.1519 | Yes | Yes | Active | 1.2 V | 26.5 ns | 1 | 1 | YES | VSON | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 600 µm | 1 mm | 1.45 mm | SON | VSON, SOLCC6,.04,20 | 6 | Compliant | 8542.39.00.60 | EAR99 | |||||
|
SN74AUP1G98DRLR
Texas Instruments
|
$0.1532 | Yes | Yes | Active | 1.2 V | 26.6 ns | 1 | 1 | YES | VSOF | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | SOT | VSOF, FL6,.047,20 | 6 | Compliant | 8542.39.00.60 | EAR99 | |||||
|
CD4048BM96
Texas Instruments
|
$0.1578 | Yes | Yes | Active | 5 V | 600 ns | 1 | 8 | YES | SOP | 50 pF | NO | 3-STATE | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | 6.8 mA | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | SOP, SOP16,.25 | 16 | Compliant | 8542.39.00.60 | EAR99 | |||||
|
SN74AUP1G98DRYR
Texas Instruments
|
$0.1598 | Yes | Yes | Active | 1.2 V | 26.6 ns | 1 | 1 | YES | VSON | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 600 µm | 1 mm | 1.45 mm | SON | VSON, SOLCC6,.04,20 | 6 | Compliant | 8542.39.00.60 | EAR99 | |||||
|
|
NC7SP57P6X
onsemi
|
$0.1705 | Yes | Yes | Obsolete | 1.2 V | 56 ns | 1 | YES | TSSOP | 30 pF | YES | P | LOGIC CIRCUIT | CMOS | 500 µA | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88-6 / SC-70-6 / SOT-363-6 | TSSOP, TSSOP6,.08 | 419AD | Compliant | 8542.39.00.01 | |||||||||
|
SN74AUP1G57DSFR
Texas Instruments
|
$0.1778 | Yes | Yes | Active | 1.2 V | 26.5 ns | 1 | 1 | YES | VSON | 30 pF | YES | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 350 µm | DUAL | 400 µm | 1 mm | 1 mm | SON | VSON, SOLCC6,.04,14 | 6 | Compliant | 8542.39.00.60 | EAR99 | ||||||
|
74LVC1G58FZ4-7
Diodes Incorporated
|
$0.1797 | Yes | Yes | Active | 3.3 V | 7.9 ns | 1 | YES | VSON | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 400 µm | 1 mm | 1.4 mm | DFN | VSON, SOLCC6,.04,20 | 6 | Compliant | 8542.39.00.01 | EAR99 | ||||||||
|
SN74AUP1G98DSFR
Texas Instruments
|
$0.1842 | Yes | Yes | Active | 1.2 V | 26.6 ns | 1 | 1 | YES | VSON | 30 pF | YES | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 350 µm | DUAL | 400 µm | 1 mm | 1 mm | SON | VSON, SOLCC6,.04,14 | 6 | Compliant | 8542.39.00.60 | EAR99 |