Parametric results for: M74HC123M1R under Prescaler/Multivibrators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hc123m1r Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
M74HC123M1R
STMicroelectronics
Check for Price Yes Obsolete 4.5 V 315 ns 2 YES SOP 50 pF HC/UH MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 3 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm STMICROELECTRONICS SOIC SO-16 16 compliant 8542.39.00.01 STMicroelectronics