Filter Your Search
1 - 1 of 1 results
|
M74HC123M1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 315 ns | 2 | YES | SOP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | 8542.39.00.01 | STMicroelectronics |