Parametric results for: hef4538bp under Prescaler/Multivibrators

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: hef4538bp Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
HEF4538BPN
Philips Semiconductors
Check for Price Yes Transferred NO DIP MONOSTABLE MULTIVIBRATOR CMOS INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
HEF4538BPB
NXP Semiconductors
Check for Price Obsolete 5 V 460 ns 2 NO DIP 50 pF 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 2 COMPLEMENTARY 15 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 DIP DIP, 16
HEF4538BPN
NXP Semiconductors
Check for Price Yes Obsolete 5 V 460 ns 2 NO DIP 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS 2 COMPLEMENTARY 15 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 21.6 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 DIP DIP, DIP16,.3 16
HEF4538BP,652
NXP Semiconductors
Check for Price Yes Obsolete 5 V 460 ns 2 NO DIP 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS 2 COMPLEMENTARY 15 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 21.6 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 DIP DIP, DIP16,.3 16 SOT38-4 NXP
HEF4538BP
Philips Semiconductors
Check for Price Yes Transferred NO DIP MONOSTABLE MULTIVIBRATOR CMOS INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01 DIP-16
HEF4538BP
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 460 ns 2 NO DIP 50 pF 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 2 COMPLEMENTARY 15 V 3 V AUTOMOTIVE R-PDIP-T16 Not Qualified e4 125 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 DIP 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 16 NXP EAR99