Filter Your Search
1 - 6 of 6 results
|
HEF4538BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HEF4538BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 460 ns | 2 | NO | DIP | 50 pF | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP | DIP, | 16 | |||||||||||
|
HEF4538BPN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 460 ns | 2 | NO | DIP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 | ||||||||
|
HEF4538BP,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 460 ns | 2 | NO | DIP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 | SOT38-4 | NXP | ||||||
|
HEF4538BP
Philips Semiconductors
|
Check for Price | Yes | Transferred | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP-16 | |||||||||||||||||||||
|
HEF4538BP
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 460 ns | 2 | NO | DIP | 50 pF | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 15 V | 3 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | DIP | 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | 16 | NXP | EAR99 |