Filter Your Search
11 - 20 of 26,972 results
![]() |
SN74HCS164DR
Texas Instruments
|
$0.1129 | Yes | Yes | Active | 5 V | 42 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 62 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | 2020-08-22 | Texas Instruments | |||||||||||
![]() |
SN74HCS164PWR
Texas Instruments
|
$0.1129 | Yes | Yes | Active | 5 V | 42 ns | 1 | 8 | YES | TSSOP | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 62 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-08-22 | Texas Instruments | |||||||||||
![]() |
SN74HCS165PWR
Texas Instruments
|
$0.1129 | Yes | Yes | Active | 5 V | 45 ns | 1 | 8 | YES | TSSOP | 150 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 150 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | unknown | EAR99 | 8542.39.00.01 | 2020-08-29 | Texas Instruments | ||||||||||
![]() |
74HC165D,652
NXP Semiconductors
|
$0.1130 | Yes | Transferred | 5 V | 250 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 20 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | compliant | EAR99 | 8542.39.00.01 | NXP | SOP | 16 | SOT109-1 | |||||||||||
|
74AHC164S14-13
Diodes Incorporated
|
$0.1159 | Yes | Active | 3 V | 20.5 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 85 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 8.635 mm | DIODES INC | GREEN, SOP-14 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||
![]() |
74HC595PW,118
Nexperia
|
$0.1191 | Yes | Active | 5 V | 240 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | SERIAL STANDARD OUTPUT FOR CASCADING | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | 1998-06-04 | Nexperia | TSSOP | 16 | SOT403-1 | |||||||||||
![]() |
SN74HC164PWR
Texas Instruments
|
$0.1218 | Yes | Yes | Active | 5 V | 220 ns | 38 ns | 1 | 8 | YES | TSSOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 24 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | ||||||
|
74VHC164FT(BE)
Toshiba America Electronic Components
|
$0.1271 | Yes | End Of Life | 3.3 V | 18.5 ns | 1 | 8 | YES | TSSOP | 45 MHz | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TOSHIBA CORP | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||||||||||||||
![]() |
HEF4094BT,652
NXP Semiconductors
|
$0.1280 | Yes | Transferred | 5 V | 330 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | 5 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | PLASTIC, SO-16 | compliant | 8542.39.00.01 | NXP | SOP | 16 | SOT109-1 | ||||||||||||
![]() |
74AHC595PW,112
NXP Semiconductors
|
$0.1280 | Yes | Transferred | 5 V | 20.1 ns | 1 | 8 | YES | TSSOP | 40 MHz | RIGHT | POSITIVE EDGE | 3-STATE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 90 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | compliant | 8542.39.00.01 | TSSOP | 16 | SOT403-1 |