Filter Your Search
31 - 40 of 26,972 results
![]() |
SN74HCS596DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 45 ns | 1 | 8 | YES | SOP | 60 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | OPEN-DRAIN | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 75 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | 2020-08-22 | Texas Instruments | |||||||
![]() |
SN74HCS16507DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 45 ns | 1 | 8 | YES | SOP | 120 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | OPEN-DRAIN | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 150 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | 2020-08-29 | Texas Instruments | |||||||
![]() |
SN74HCS166PWR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 40 ns | 1 | 8 | YES | TSSOP | 155 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 150 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | unknown | EAR99 | 8542.39.00.01 | 2020-08-29 | Texas Instruments | ||||||||
![]() |
SN74HCS595QDRQ1
Texas Instruments
|
$0.1416 | Yes | Yes | Active | 5 V | 28 ns | 1 | 8 | YES | SOP | RIGHT | YES | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 75 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2019-12-07 | Texas Instruments | ||||||||||||||
|
74AHC164T14-13
Diodes Incorporated
|
$0.1432 | Yes | Active | 3 V | 20.5 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 85 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||
![]() |
SN74HCS264QPWRQ1
Texas Instruments
|
$0.1434 | Yes | Yes | Active | 5 V | 42 ns | 1 | 8 | YES | TSSOP | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 62 MHz | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-07-17 | Texas Instruments | ||||||||
![]() |
SN74HCS164QPWRQ1
Texas Instruments
|
$0.1434 | Yes | Yes | Active | 5 V | 42 ns | 1 | 8 | YES | TSSOP | 50 pF | RIGHT | YES | POSITIVE EDGE | TOTEM POLE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 62 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-06-14 | Texas Instruments | |||||||
|
SN74HCS165QBQBRQ1
Texas Instruments
|
$0.1439 | Yes | Yes | Active | 5 V | 45 ns | 1 | 8 | YES | HVQCCN | 120 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 150 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | Texas Instruments | ||||||||||
![]() |
74LV165APW,118
Nexperia
|
$0.1448 | Yes | Active | 2.5 V | 26 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | LV/LV-A/LVX/H | PARALLEL IN SERIAL OUT | CMOS | 90 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | 4.40 MM, GREEN, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | Nexperia | TSSOP | 16 | SOT403-1 | ||||||||||||
![]() |
74AHC595S16-13
Diodes Incorporated
|
$0.1449 | Yes | Active | 3 V | 20.1 ns | 1 | 8 | YES | SOP | 40 MHz | RIGHT | POSITIVE EDGE | 3-STATE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 90 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | DIODES INC | GREEN, SOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOIC | 16 |