Filter Your Search
41 - 50 of 26,972 results
|
SN74LV164ADR
Texas Instruments
|
$0.1558 | Yes | Yes | Active | 2.5 V | 25 ns | 1 | 8 | YES | SOP | 40 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 65 MHz | 12 mA | TRUE | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HC166DB,118
Nexperia
|
$0.1609 | Obsolete | 5 V | 225 ns | 1 | 8 | YES | SSOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 20 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP, | 16 | compliant | 8542.39.00.01 | Nexperia | SOT338-1 | 1995-11-01 | |||||||||||||
|
74HC4094D-Q100J
Nexperia
|
$0.1626 | Active | 5 V | 295 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 20 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP, | 16 | compliant | Nexperia | SOT109-1 | |||||||||||||||
|
74HC595D,118
Nexperia
|
$0.1630 | Yes | Active | 5 V | 240 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | SERIAL STANDARD OUTPUT FOR CASCADING | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | |||||||||||||
|
PSN74HCS594QDYYRQ1
Texas Instruments
|
$0.1638 | No | Active | 5 V | 45 ns | 1 | 8 | YES | TSSOP | 54 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC | SERIAL IN PARALLEL OUT | CMOS | 68 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP16,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm | TEXAS INSTRUMENTS INC | unknown | |||||||||||||||||||
|
SN74HCS165QPWRQ1
Texas Instruments
|
$0.1665 | Yes | Yes | Active | 5 V | 45 ns | 1 | 8 | YES | TSSOP | 120 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 150 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-08-16 | ||||||||
|
74AHCT595T16-13
Diodes Incorporated
|
$0.1705 | Yes | Active | 5 V | 12 ns | 1 | 8 | YES | TSSOP | 90 MHz | RIGHT | POSITIVE EDGE | 3-STATE | AHCT/VHCT/VT | SERIAL IN PARALLEL OUT | CMOS | 90 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.08 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SN74LV164ADGVR
Texas Instruments
|
$0.1726 | Yes | Yes | Active | 2.5 V | 25 ns | 1 | 8 | YES | TSSOP | 40 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 65 MHz | 12 mA | TRUE | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HC165D,652
Nexperia
|
$0.1743 | Yes | Obsolete | 5 V | 250 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 20 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1990-12-01 | ||||||||||||
|
SN74HC164ANSR
Texas Instruments
|
$0.1745 | Yes | Active | 5 V | 220 ns | 1 | 8 | YES | SOP | 21 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 25 MHz | TRUE | 160 µA | 6 V | 2 V | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP-14 | compliant | Texas Instruments |