Parametric results for: CD4006BF under Shift Registers

Filter Your Search

11 - 20 of 26,922 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74HCS164QPWRQ1
Texas Instruments
$0.1098 Yes Yes Active 5 V 42 ns 1 8 YES TSSOP 50 pF RIGHT YES POSITIVE EDGE TOTEM POLE HC/UH SERIAL IN PARALLEL OUT CMOS 62 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant EAR99 8542.39.00.01 2020-06-14 Texas Instruments
SN74HC164DR
Texas Instruments
$0.1133 Yes Yes Active 5 V 220 ns 38 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 24 MHz 5.2 mA TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AB, SOIC-14 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
SN74HCS165QPWRQ1
Texas Instruments
$0.1159 Yes Yes Active 5 V 45 ns 1 8 YES TSSOP 120 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 2020-08-16 Texas Instruments
74HCT164T14-13
Diodes Incorporated
$0.1167 Yes Active 5 V 54 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE HCT SERIAL IN PARALLEL OUT CMOS 18 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 260 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC GREEN, TSSOP-14 compliant EAR99 8542.39.00.01 Diodes Incorporated
74HC164T14-13
Diodes Incorporated
$0.1167 Yes Active 4.5 V 255 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 260 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC GREEN, TSSOP-14 compliant EAR99 8542.39.00.01 Diodes Incorporated
SN74LV164ARGYR
Texas Instruments
$0.1175 Yes Yes Active 2.5 V 25 ns 1 8 YES HVQCCN 40 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 65 MHz 12 mA TRUE 20 µA 5.5 V 2 V AUTOMOTIVE S-PQCC-N14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 3.5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MO-241BA, QFN-14 compliant EAR99 8542.39.00.01 Texas Instruments QFN 14
SN74HC164NE4
Texas Instruments
$0.1189 Yes Yes Active 5 V 220 ns 38 ns 1 8 NO DIP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 24 MHz 5.2 mA TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDIP-T14 Not Qualified e4 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 compliant EAR99 8542.39.00.01 Texas Instruments DIP 14
74AHC164T14-13
Diodes Incorporated
$0.1191 Yes Active 3 V 20.5 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE AHC/VHC/H/U/V SERIAL IN PARALLEL OUT CMOS 85 MHz TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 260 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated
MC74HC589ADR2G
onsemi
$0.1206 Yes Active 3 V 275 ns 1 8 YES SOP 20 MHz RIGHT POSITIVE EDGE 3-STATE HC/UH PARALLEL IN SERIAL OUT CMOS 24 MHz TRUE 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC-16 compliant EAR99 8542.39.00.01 onsemi SOIC 16 LEAD 16 751B-05
74AHC164S14-13
Diodes Incorporated
$0.1213 Yes Active 3 V 20.5 ns 1 8 YES SOP RIGHT POSITIVE EDGE AHC/VHC/H/U/V SERIAL IN PARALLEL OUT CMOS 85 MHz TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.73 mm 3.9 mm 8.635 mm DIODES INC GREEN, SOP-14 compliant EAR99 8542.39.00.01 Diodes Incorporated