Parametric results for: ST+DD310M0.1-D1T under Shift Registers

Filter Your Search

31 - 40 of 26,972 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74HCS596DR
Texas Instruments
$0.1366 Yes Yes Active 5 V 45 ns 1 8 YES SOP 60 MHz 50 pF RIGHT YES POSITIVE EDGE OPEN-DRAIN HC/UH SERIAL IN PARALLEL OUT CMOS 75 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, SOP16,.25 unknown EAR99 8542.39.00.01 2020-08-22 Texas Instruments
SN74HCS16507DR
Texas Instruments
$0.1366 Yes Yes Active 5 V 45 ns 1 8 YES SOP 120 MHz 50 pF RIGHT YES POSITIVE EDGE OPEN-DRAIN HC/UH PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, SOP16,.25 unknown EAR99 8542.39.00.01 2020-08-29 Texas Instruments
SN74HCS166PWR
Texas Instruments
$0.1366 Yes Yes Active 5 V 40 ns 1 8 YES TSSOP 155 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 unknown EAR99 8542.39.00.01 2020-08-29 Texas Instruments
SN74HCS595QDRQ1
Texas Instruments
$0.1416 Yes Yes Active 5 V 28 ns 1 8 YES SOP RIGHT YES POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 75 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 2019-12-07 Texas Instruments
74AHC164T14-13
Diodes Incorporated
$0.1432 Yes Active 3 V 20.5 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE AHC/VHC/H/U/V SERIAL IN PARALLEL OUT CMOS 85 MHz TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 260 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated
SN74HCS264QPWRQ1
Texas Instruments
$0.1434 Yes Yes Active 5 V 42 ns 1 8 YES TSSOP 50 pF RIGHT YES POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 62 MHz 7.8 mA INVERTED 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant EAR99 8542.39.00.01 2020-07-17 Texas Instruments
SN74HCS164QPWRQ1
Texas Instruments
$0.1434 Yes Yes Active 5 V 42 ns 1 8 YES TSSOP 50 pF RIGHT YES POSITIVE EDGE TOTEM POLE HC/UH SERIAL IN PARALLEL OUT CMOS 62 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant EAR99 8542.39.00.01 2020-06-14 Texas Instruments
SN74HCS165QBQBRQ1
Texas Instruments
$0.1439 Yes Yes Active 5 V 45 ns 1 8 YES HVQCCN 120 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 800 µm 2.5 mm 3.5 mm TEXAS INSTRUMENTS INC WQFN-16 compliant Texas Instruments
74LV165APW,118
Nexperia
$0.1448 Yes Active 2.5 V 26 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE LV/LV-A/LVX/H PARALLEL IN SERIAL OUT CMOS 90 MHz COMPLEMENTARY 5.5 V 2 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA 4.40 MM, GREEN, PLASTIC, MO-153, SOT-403-1, TSSOP-16 compliant EAR99 8542.39.00.01 2017-02-01 Nexperia TSSOP 16 SOT403-1
74AHC595S16-13
Diodes Incorporated
$0.1449 Yes Active 3 V 20.1 ns 1 8 YES SOP 40 MHz RIGHT POSITIVE EDGE 3-STATE AHC/VHC/H/U/V SERIAL IN PARALLEL OUT CMOS 90 MHz TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm DIODES INC GREEN, SOP-16 compliant EAR99 8542.39.00.01 Diodes Incorporated SOIC 16