Filter Your Search
21 - 30 of 56 results
|
74HC165D,118
NXP Semiconductors
|
Check for Price | Active | 4.5 V | 250 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC74HC165DD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 225 ns | 1 | 8 | YES | SOP | 24 MHz | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC74HC165D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | YES | SOP | 20 MHz | CMOS | 2/6 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | ||||||||||||||||||||||||||||||||
|
74HC165D
Nexperia
|
Check for Price | Yes | Active | 5 V | 250 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | compliant | 8542.39.00.01 | EAR99 | 1990-12-01 | Nexperia | ||||||||||||||
|
SN74HC165DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 225 ns | 38 ns | 1 | 8 | YES | SOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | 8542.31.00.01 | EAR99 | Texas Instruments | SOIC | 16 | ||||
|
MC74HC165D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 20 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | 0.150 INCH, PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74HC165D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 | 8 | YES | SOP | 24 MHz | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MC74HC165DD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 225 ns | 1 | 8 | YES | SOP | 24 MHz | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
GD74HC165D
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 205 ns | 1 | 8 | YES | SOP | 25 MHz | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | COMPLEMENTARY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DV74HC165D
avg Semiconductors
|
Check for Price | Obsolete | 4.5 V | 225 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 24 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | AVG SEMICONDUCTORS | SOP, SOP16(UNSPEC) | unknown | 8542.39.00.01 | SOIC | 16 |