Filter Your Search
1 - 1 of 1 results
|
SN74HC165NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 225 ns | 38 ns | 1 | 8 | NO | DIP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments |