Parametric results for: SN74HC165NE4 under Shift Registers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hc165ne4
Select parts from the table below to compare.
Compare
Compare
SN74HC165NE4
Texas Instruments
Check for Price Yes Yes Active 5 V 225 ns 38 ns 1 8 NO DIP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 24 MHz 5.2 mA COMPLEMENTARY 80 µA 6 V 2 V AUTOMOTIVE R-PDIP-T16 Not Qualified e4 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 compliant 8542.39.00.01 Texas Instruments