Parametric results for: cd4034af3 under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cd4034af3 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CD4034AF/3
RCA
Check for Price No Obsolete 5 V 1.2 µs 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 PARALLEL IN PARALLEL OUT CMOS TRUE 12 V 3 V MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP24,.6 unknown 8542.39.00.01
CD4034AF/3W
RCA
Check for Price No Obsolete 5 V 1.2 µs 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 PARALLEL IN PARALLEL OUT CMOS TRUE 12 V 3 V MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP24,.6 unknown 8542.39.00.01