Filter Your Search
1 - 2 of 2 results
|
CD4034AF/3
RCA
|
Check for Price | No | Obsolete | 5 V | 1.2 µs | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 12 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||
|
CD4034AF/3W
RCA
|
Check for Price | No | Obsolete | 5 V | 1.2 µs | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 12 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 |