Parametric results for: mc74hc595ang under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74hc595ang Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
MC74HC595ANG
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 210 ns 1 8 NO DIP RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 6 V 2 V MILITARY R-PDIP-T16 COMMERCIAL e3 125 °C -55 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ROCHESTER ELECTRONICS LLC DIP DIP, 16 unknown
MC74HC595ANG
onsemi
Check for Price Yes Yes Obsolete 3 V 210 ns 1 8 NO DIP 20 MHz RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e3 125 °C -55 °C 260 40 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI DIP PLASTIC, HALOGEN FREE AND ROHS COMPLIANT, DIP-16 16 unknown 8542.39.00.01 onsemi