Filter Your Search
1 - 2 of 2 results
|
MC74HC595ANG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 210 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e3 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | ||||||
|
MC74HC595ANG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 210 ns | 1 | 8 | NO | DIP | 20 MHz | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, HALOGEN FREE AND ROHS COMPLIANT, DIP-16 | 16 | unknown | 8542.39.00.01 | onsemi |