Parametric results for: MC-458CB645F-A10B under DRAMs

Filter Your Search

11 - 20 of 266,973 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS42VM16200D-75BLI-TR
Integrated Silicon Solution Inc
$0.6842 Yes Yes Active 33.5544 Mbit 16 2MX16 1.8 V 6 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL S-PBGA-B54 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42VM32100D-6BLI-TR
Integrated Silicon Solution Inc
$0.6842 Yes Active 33.5544 Mbit 32 1MX32 1.8 V 5.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B90 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 90 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42VM16200D-6BLI-TR
Integrated Silicon Solution Inc
$0.6876 Yes Active 33.5544 Mbit 16 2MX16 1.8 V 5.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL S-PBGA-B54 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS43LR16200D-6BL-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 33.5544 Mbit 16 2MX16 1.8 V 5.5 ns DUAL BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS COMMERCIAL R-PBGA-B60 70 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.1 mm 10 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02
IS43LR16200D-6BLI-TR
Integrated Silicon Solution Inc
$0.6891 Yes Yes Active 33.5544 Mbit 16 2MX16 1.8 V 5.5 ns DUAL BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B60 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.1 mm 10 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02
IS45S16100H-7BLA1-TR
Integrated Silicon Solution Inc
$0.6982 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16800F-7BL-TR
Integrated Silicon Solution Inc
$0.7035 Yes End Of Life 134.2177 Mbit 16 8MX16 3.3 V 5.4 ns 143 MHz 4096 SYNCHRONOUS DRAM COMMON 1,2,4,8 8000000 8.3886 M 3-STATE 1,2,4,8,FP 2 mA 100 µA CMOS COMMERCIAL S-PBGA-B54 Not Qualified 70 °C 54 PLASTIC/EPOXY FBGA BGA54,9X9,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM INTEGRATED SILICON SOLUTION INC FBGA, BGA54,9X9,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16400J-6BL-TR
Integrated Silicon Solution Inc
$0.7096 Yes End Of Life 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 166 MHz 4096 SYNCHRONOUS DRAM COMMON 1,2,4,8 4000000 4.1943 M 3-STATE 1,2,4,8,FP 2 mA 150 µA CMOS COMMERCIAL S-PBGA-B54 Not Qualified 70 °C 54 PLASTIC/EPOXY FBGA BGA54,9X9,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM INTEGRATED SILICON SOLUTION INC FBGA, BGA54,9X9,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16400J-7BLI-TR
Integrated Silicon Solution Inc
$0.7448 Yes End Of Life 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 143 MHz 4096 SYNCHRONOUS DRAM COMMON 1,2,4,8 4000000 4.1943 M 3-STATE 1,2,4,8,FP 2 mA 130 µA CMOS INDUSTRIAL S-PBGA-B54 Not Qualified e1 3 85 °C -40 °C 260 30 54 PLASTIC/EPOXY FBGA BGA54,9X9,32 SQUARE GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM INTEGRATED SILICON SOLUTION INC FBGA, BGA54,9X9,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
W9816G6JH-5
Winbond Electronics Corp
$0.8742 Yes Not Recommended 16.7772 Mbit 16 1MX16 3.3 V 4.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 70 °C NOT SPECIFIED NOT SPECIFIED 50 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm WINBOND ELECTRONICS CORP TSOP2, compliant EAR99 8542.32.00.02 Winbond