Parametric results for: IS43TR16512BL-125KBLI under DRAMs

Filter Your Search

31 - 40 of 266,030 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS46LQ16256A-062BLA2
Integrated Silicon Solution Inc
$1.0000 Yes Active 4.295 Gbit 16 256MX16 1.6 GHz MULTI BANK PAGE BURST LPDDR4 DRAM TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V SUPPLY COMMON 1 1 256000000 268.4355 M SYNCHRONOUS NO 1.17 V 1.06 V CMOS INDUSTRIAL R-PBGA-B200 105 °C -40 °C 200 PLASTIC/EPOXY VFBGA BGA200,12X22,32/25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 850 µm 14.5 mm 10 mm INTEGRATED SILICON SOLUTION INC FBGA-200 compliant EAR99 8542.32.00.36
IS43LQ16256AL-062BLI-TR
Integrated Silicon Solution Inc
$1.0000 Active DDR DRAM INTEGRATED SILICON SOLUTION INC unknown
IS42S16320D-6BLI
Integrated Silicon Solution Inc
$1.0000 Yes Obsolete 536.8709 Mbit 16 32MX16 3.3 V 5.4 ns 166 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 4 mA 250 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B54 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY TFBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA54,9X9,32 compliant EAR99 8542.32.00.28 DSBGA 54 Integrated Silicon Solution Inc.
IS46LQ16256A-062BLA1
Integrated Silicon Solution Inc
$1.0000 Yes Active 4.295 Gbit 16 256MX16 1.6 GHz MULTI BANK PAGE BURST LPDDR4 DRAM TERM PITCH-MAX; ALSO AVAILABLE WITH 1.7V TO 1.95V SUPPLY COMMON 1 1 256000000 268.4355 M SYNCHRONOUS NO 1.17 V 1.06 V CMOS INDUSTRIAL R-PBGA-B200 95 °C -40 °C 200 PLASTIC/EPOXY VFBGA BGA200,12X22,32/25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 850 µm 14.5 mm 10 mm INTEGRATED SILICON SOLUTION INC FBGA-200 compliant EAR99 8542.32.00.36 Integrated Silicon Solution Inc.
IS45S16160G-7BLA2
Integrated Silicon Solution Inc
$1.0000 Yes End Of Life 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 143 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 4 mA 130 µA 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B54 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY TFBGA BGA54,9X9,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA54,9X9,32 compliant EAR99 8542.32.00.24 BGA 54 Integrated Silicon Solution Inc.
IS42S16160G-7BL
Integrated Silicon Solution Inc
$1.0000 Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 143 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 4 mA 130 µA 3.6 V 3 V CMOS COMMERCIAL S-PBGA-B54 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY TFBGA BGA54,9X9,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA54,9X9,32 compliant EAR99 8542.32.00.24 BGA 54 Integrated Silicon Solution Inc.
IS43LQ16128A-062BLI
Integrated Silicon Solution Inc
$1.0000 Yes Active 2.1475 Gbit 16 128MX16 1.6 GHz MULTI BANK PAGE BURST LPDDR4 DRAM terminal pitch-max COMMON 16,32 1 1 128000000 134.2177 M SYNCHRONOUS NO 16,32 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B200 95 °C -40 °C 200 PLASTIC/EPOXY VFBGA BGA200,12X22,32/25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 850 µm 14.5 mm 10 mm INTEGRATED SILICON SOLUTION INC VFBGA, compliant EAR99 8542.32.00.36 Integrated Silicon Solution Inc.
IS43R16160D-5BLI
Integrated Silicon Solution Inc
$1.0000 Yes End Of Life 268.4355 Mbit 16 16MX16 2.5 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 2,4,8 4 mA 480 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA60,9X12,40/32 compliant EAR99 8542.32.00.24 BGA 60
IS43R86400D-5BL
Integrated Silicon Solution Inc
$1.0000 Yes Yes End Of Life 536.8709 Mbit 8 64MX8 2.6 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 2,4,8 25 mA 430 µA 2.7 V 2.5 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified e1 70 °C 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TBGA, BGA60,9X12,40/32 compliant EAR99 8542.32.00.28 BGA 60
IS45S16100H-7BLA2-TR
Integrated Silicon Solution Inc
$1.0060 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.