Parametric results for: THM324000BS%2FBSG-60%2F70 under DRAMs

Filter Your Search

41 - 50 of 266,030 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS43LR16400C-6BLI-TR
Integrated Silicon Solution Inc
$1.0403 Yes Yes Active 67.1089 Mbit 16 4MX16 1.8 V 5.5 ns FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B60 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.1 mm 10 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02
MT41K128M16JT-107:K
Micron Technology Inc
$1.0750 Yes Active 2.1475 Gbit 16 128MX16 1.35 V 195 ps 933 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY COMMON 8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 8 12 mA 219 µA 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 Not Qualified e1 85 °C 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC compliant EAR99 8542.32.00.36 Micron
IS42S16100H-7BLI
Integrated Silicon Solution Inc
$1.1228 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 143 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 70 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA60,7X15,25 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
MT41K256M8DA-107:K
Micron Technology Inc
$1.1645 Yes Active 2.1475 Gbit 8 256MX8 1.35 V 195 ps 933 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY COMMON 8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 8 12 mA 164 µA 1.45 V 1.283 V CMOS OTHER R-PBGA-B78 Not Qualified e1 3 85 °C 260 30 78 PLASTIC/EPOXY TFBGA BGA78,9X13,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 10.5 mm 8 mm MICRON TECHNOLOGY INC TFBGA, BGA78,9X13,32 not_compliant EAR99 8542.32.00.36 Micron
IS42S16400J-6TL
Integrated Silicon Solution Inc
$1.2067 Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO YES 1,2,4,8,FP 80 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified 70 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP54,.46,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. TSOP2 54
IS42S16100H-7BL
Integrated Silicon Solution Inc
$1.2379 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 143 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 60 µA 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified 70 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA60,7X15,25 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16100H-7TLI
Integrated Silicon Solution Inc
$1.2503 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 143 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 70 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G50 Not Qualified 85 °C -40 °C 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP50,.46,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16400J-7TL
Integrated Silicon Solution Inc
$1.2633 Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO YES 1,2,4,8,FP 70 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e3 70 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP54,.46,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. TSOP2 54
IS42S16100H-6BL
Integrated Silicon Solution Inc
$1.2826 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 166 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 70 µA 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified 70 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA60,7X15,25 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
MT47H64M16HR-3 IT:H
Micron Technology Inc
$1.3162 Yes Yes Obsolete 1.0737 Gbit 16 64MX16 1.8 V 450 ps 333 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 4,8 7 mA 230 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B84 Not Qualified e1 85 °C -40 °C 260 30 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm MICRON TECHNOLOGY INC TFBGA, BGA84,9X15,32 unknown 3A991 8542.32.00.32 Micron