Filter Your Search
1 - 10 of 266,974 results
|
V53C256P80L
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 80 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS REFRESH; LG-MAX | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 60 µA | 5.5 V | 4.5 V | VICMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.535 mm | DUAL | 5.842 mm | 19.812 mm | 7.62 mm | MOSEL-VITELIC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
P2416
Intel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | OTHER DRAM | 256 | 256 words | PMOS | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 80 °C | 10 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||||||||
|
TMS4256-15NL
Texas Instruments
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 150 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | EAR99 | 8542.32.00.02 | ||||||||||
|
TMS4464-12FML
Texas Instruments
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 120 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.53 mm | 12.446 mm | 7.366 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC18,.33X.53 | not_compliant | EAR99 | 8542.32.00.02 | QFN | 18 | ||||||||
|
AK41256SN-15
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | 262.144 kbit | 1 | 256KX1 | 5 V | 150 ns | 128 | NIBBLE | DRAM MODULE | RAS ONLY/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-XSMA-T22 | Not Qualified | 70 °C | 22 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | ACCUTEK MICROCIRCUIT CORP | SIMM-22 | compliant | EAR99 | 8542.32.00.02 | SIMM | 22 | ||||||||||||||||||
|
AK42256HNI-12
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | 524.288 kbit | 2 | 256KX2 | 5 V | 120 ns | 256 | NIBBLE | DRAM MODULE | RAS ONLY/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | R-GDIP-T18 | Not Qualified | 85 °C | -45 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ACCUTEK MICROCIRCUIT CORP | HERMETIC SEALED, CERAMIC, DIP-18 | compliant | EAR99 | 8542.32.00.02 | DIP | 18 | |||||||||||||||||
|
SMJ4416-12FGE
Texas Instruments
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 120 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY REFRESH | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | R-CQCC-N18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.85 mm | 10.795 mm | 7.366 mm | TEXAS INSTRUMENTS INC | QCCN, LCC18,.3X.43 | not_compliant | EAR99 | 8542.32.00.02 | QFN | 18 | |||||
|
HM50464CP-15
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 70 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.6 mm | 12.45 mm | 7.34 mm | HITACHI LTD | QCCJ, LDCC18,.33X.53 | unknown | EAR99 | 8542.32.00.02 | LCC | 18 | ||||||
|
MB8265A-15
FUJITSU Limited
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE | PAGE MODE DRAM | RAS ONLY/HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CQCC-N18 | Not Qualified | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QCCN, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
5962-8767601VX
Micron Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 120 ns | PAGE | PAGE MODE DRAM | CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 5.5 V | 4.5 V | NMOS | OTHER | R-XDIP-T18 | Not Qualified | 110 °C | -55 °C | MIL-STD-883 | 18 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MICRON TECHNOLOGY INC | DIP, | unknown | EAR99 | 8542.32.00.02 | DIP | 18 |