Parametric results for: HM5216165 under DRAMs

Filter Your Search

1 - 10 of 266,030 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS42S16800E-7TLI
Integrated Silicon Solution Inc
$0.6453 Yes Yes Obsolete 134.2177 Mbit 16 8MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 160 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 3 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSOP54,.46,32 54 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42RM32100D-75BLI-TR
Integrated Silicon Solution Inc
$0.6823 Yes Active 33.5544 Mbit 32 1MX32 2.5 V 6 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B90 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 90 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02
IS42VM32100D-75BLI-TR
Integrated Silicon Solution Inc
$0.6838 Yes Active 33.5544 Mbit 32 1MX32 1.8 V 6 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B90 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 90 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42VM16200D-75BLI-TR
Integrated Silicon Solution Inc
$0.6842 Yes Yes Active 33.5544 Mbit 16 2MX16 1.8 V 6 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL S-PBGA-B54 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42VM32100D-6BLI-TR
Integrated Silicon Solution Inc
$0.6842 Yes Active 33.5544 Mbit 32 1MX32 1.8 V 5.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B90 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 90 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42VM16200D-6BLI-TR
Integrated Silicon Solution Inc
$0.6876 Yes Active 33.5544 Mbit 16 2MX16 1.8 V 5.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL S-PBGA-B54 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS43LR16200D-6BL-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 33.5544 Mbit 16 2MX16 1.8 V 5.5 ns DUAL BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS COMMERCIAL R-PBGA-B60 70 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.1 mm 10 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02
IS43LR16200D-6BLI-TR
Integrated Silicon Solution Inc
$0.6891 Yes Yes Active 33.5544 Mbit 16 2MX16 1.8 V 5.5 ns DUAL BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B60 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.1 mm 10 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02
IS45S16100H-7BLA1-TR
Integrated Silicon Solution Inc
$0.6982 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS43LR32100D-6BLI-TR
Integrated Silicon Solution Inc
$0.8756 Yes Yes Active 33.5544 Mbit 32 1MX32 1.8 V 5.5 ns DUAL BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B90 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 90 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.