Parametric results for: HY514260RC-70 under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hy514260rc70 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
HY514260RC-70
SK Hynix Inc
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 5 V 70 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES NO 1 mA 140 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY TSOP2-R TSOP40/44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm SK HYNIX INC TSOP2 TSOP2-R, TSOP40/44,.46,32 44 compliant EAR99 8542.32.00.02