Filter Your Search
1 - 2 of 2 results
|
HYS64T128020EMV-2.5C2
Qimonda AG
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.5 V | 400 ps | 400 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 104 mA | 1.36 mA | 1.9 V | 1.45 V | CMOS | OTHER | R-XXMA-X214 | Not Qualified | 85 °C | 214 | UNSPECIFIED | DIMM | DIMM214,16 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | 400 µm | UNSPECIFIED | QIMONDA AG | DIMM | DIMM, DIMM214,16 | 214 | unknown | EAR99 | 8542.32.00.36 | ||
|
HYS64T128020EMV-2.5-C2
Qimonda AG
|
Check for Price | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.5 V | 400 ps | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 1.9 V | 1.45 V | R-XDMA-N214 | Not Qualified | 214 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | QIMONDA AG | DIMM | DIMM, | 214 | unknown |